Part Details for 5962-9169101MXA by Cirrus Logic
Overview of 5962-9169101MXA by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9169101MXA
5962-9169101MXA CAD Models
5962-9169101MXA Part Data Attributes
|
5962-9169101MXA
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
5962-9169101MXA
Cirrus Logic
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Conversion Time-Max | 8.13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.004% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9169101MXA
This table gives cross-reference parts and alternative options found for 5962-9169101MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169101MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169102MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs 5962-9169102MXA |
CS5101A-KP8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs CS5101A-KP8 |
5962-9169101MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXA vs 5962-9169101MXX |
CS5101A-SD8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs CS5101A-SD8 |
5962-9169101MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs 5962-9169101MXA |
CS5101A-SD8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXA vs CS5101A-SD8 |
CS5101A-SD8B | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs CS5101A-SD8B |
CS5101A-TD8B | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs CS5101A-TD8B |
CS5101A-JP8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | 5962-9169101MXA vs CS5101A-JP8 |
5962-9169102MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | 5962-9169101MXA vs 5962-9169102MXX |