Part Details for 5962-9169101MXX by Crystal Semiconductor Corp
Overview of 5962-9169101MXX by Crystal Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9169101MXX
5962-9169101MXX CAD Models
5962-9169101MXX Part Data Attributes
|
5962-9169101MXX
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
5962-9169101MXX
Crystal Semiconductor Corp
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-28 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 8.12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
Linearity Error-Max (EL) | 0.004% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9169101MXX
This table gives cross-reference parts and alternative options found for 5962-9169101MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169101MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169102MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXX vs 5962-9169102MXA |
CS5101A-SD8B | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Crystal Semiconductor Corp | 5962-9169101MXX vs CS5101A-SD8B |
5962-9169102MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 | Maxwell Technologies | 5962-9169101MXX vs 5962-9169102MXX |
5962-9169102MXC | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 | Maxwell Technologies | 5962-9169101MXX vs 5962-9169102MXC |
5962-9169102MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXX vs 5962-9169102MXX |
5962-9169101MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | 5962-9169101MXX vs 5962-9169101MXA |
5962-9169102MXA | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | 5962-9169101MXX vs 5962-9169102MXA |
CS5101A-TD8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXX vs CS5101A-TD8 |
5962-9169101MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | 5962-9169101MXX vs 5962-9169101MXX |
5962-9169101MXX | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 | Cirrus Logic | 5962-9169101MXX vs 5962-9169101MXX |