Part Details for 5962-9204201MEA by Maxim Integrated Products
Overview of 5962-9204201MEA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9204201MEA | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9204201MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9204201MEA-ND
|
DigiKey | IC MUX 8:1 100OHM 16CDIP Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5962-9204201MEA
5962-9204201MEA CAD Models
5962-9204201MEA Part Data Attributes
|
5962-9204201MEA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9204201MEA
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9204201MEA
This table gives cross-reference parts and alternative options found for 5962-9204201MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9204201MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG408BN | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | 5962-9204201MEA vs ADG408BN |
5962-9204203MEA | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | 5962-9204201MEA vs 5962-9204203MEA |
DG408AK/883 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Intersil Corporation | 5962-9204201MEA vs DG408AK/883 |
DG408DJ-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | 5962-9204201MEA vs DG408DJ-E3 |
DG408DJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | Intersil Corporation | 5962-9204201MEA vs DG408DJ |
5962-9204201MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-9204201MEA vs 5962-9204201MEX |
ADG408TQ/883B | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | 5962-9204201MEA vs ADG408TQ/883B |
ADG408TQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | 5962-9204201MEA vs ADG408TQ |
DG408AK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-9204201MEA vs DG408AK |
5962-9204201MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | Maxim Integrated Products | 5962-9204201MEA vs 5962-9204201MEX |