Part Details for 5962-9315201MXX by Cypress Semiconductor
Overview of 5962-9315201MXX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9315201MXX
5962-9315201MXX CAD Models
5962-9315201MXX Part Data Attributes:
|
5962-9315201MXX
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-9315201MXX
Cypress Semiconductor
FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 50 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 294912 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9315201MXX
This table gives cross-reference parts and alternative options found for 5962-9315201MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315201MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9315201MXA | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-9315201MXX vs 5962-9315201MXA |
CY7C464-40DMB | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | Cypress Semiconductor | 5962-9315201MXX vs CY7C464-40DMB |
CY7C474-40DMB | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | Cypress Semiconductor | 5962-9315201MXX vs CY7C474-40DMB |