Part Details for 5962-9318711H4C by White Electronic Designs Corp
Overview of 5962-9318711H4C by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 5962-9318711H4C
5962-9318711H4C CAD Models
5962-9318711H4C Part Data Attributes:
|
5962-9318711H4C
White Electronic Designs Corp
Buy Now
|
Compare Parts:
5962-9318711H4C
White Electronic Designs Corp
SRAM Module, 128KX32, 15ns, CMOS, CPGA66,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PGA, PGA66,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0116 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-9318711H4C
This table gives cross-reference parts and alternative options found for 5962-9318711H4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318711H4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32N-15H1QA | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318711H4C vs WS128K32N-15H1QA |
WS128K32N-15H1IA | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318711H4C vs WS128K32N-15H1IA |
FTS128K32N-15H1CA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318711H4C vs FTS128K32N-15H1CA |
FTS128K32N-15H1BA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318711H4C vs FTS128K32N-15H1BA |
5962-9318711H4A | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | 5962-9318711H4C vs 5962-9318711H4A |
5962-9318711H4X | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318711H4C vs 5962-9318711H4X |
FTS128K32N-15H1M | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318711H4C vs FTS128K32N-15H1M |
WS128K32N-15H1MA | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318711H4C vs WS128K32N-15H1MA |
FTS128K32N-15H1B | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318711H4C vs FTS128K32N-15H1B |
FTS128K32N-15H1QA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318711H4C vs FTS128K32N-15H1QA |