Part Details for WS128K32N-15H1QA by Mercury Systems Inc
Overview of WS128K32N-15H1QA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32N-15H1QA
WS128K32N-15H1QA CAD Models
WS128K32N-15H1QA Part Data Attributes
|
WS128K32N-15H1QA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WS128K32N-15H1QA
Mercury Systems Inc
SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.3 mm |
Alternate Parts for WS128K32N-15H1QA
This table gives cross-reference parts and alternative options found for WS128K32N-15H1QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32N-15H1QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32N-15H1I | SRAM Module, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WS128K32N-15H1QA vs WS128K32N-15H1I |
FTS128K32N-15H1B | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-15H1QA vs FTS128K32N-15H1B |
FTS128K32N-15H1CA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-15H1QA vs FTS128K32N-15H1CA |
5962-9318711H4X | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HERMETIC SEALED, CERAMIC, HIP-66 | White Microelectronics | WS128K32N-15H1QA vs 5962-9318711H4X |
FTS128K32N-15H1Q | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-15H1QA vs FTS128K32N-15H1Q |
FTS128K32N-15H1BA | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-15H1QA vs FTS128K32N-15H1BA |
FTS128K32N-15H1I | Standard SRAM, 128KX32, 15ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-15H1QA vs FTS128K32N-15H1I |
5962-9318711H4A | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | WS128K32N-15H1QA vs 5962-9318711H4A |
5962-9318711H4C | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | WS128K32N-15H1QA vs 5962-9318711H4C |
5962-9318711H4A | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | WS128K32N-15H1QA vs 5962-9318711H4A |