Part Details for 5962-9322503MYX by Cypress Semiconductor
Overview of 5962-9322503MYX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962-9322503MYX
5962-9322503MYX CAD Models
5962-9322503MYX Part Data Attributes
|
5962-9322503MYX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9322503MYX
Cypress Semiconductor
Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9322503MYX
This table gives cross-reference parts and alternative options found for 5962-9322503MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9322503MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565EC-25/IT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9322503MYX vs MT5C2565EC-25/IT |
CY7C194-25LMB | Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 | Cypress Semiconductor | 5962-9322503MYX vs CY7C194-25LMB |
MT5C2565EC-25LIT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-9322503MYX vs MT5C2565EC-25LIT |
MT5C2565EC-25L/883C | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9322503MYX vs MT5C2565EC-25L/883C |
MT5C2565EC-25LXT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-9322503MYX vs MT5C2565EC-25LXT |
MT5C2565EC-25L | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-9322503MYX vs MT5C2565EC-25L |
MT5C2565EC-25XT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-9322503MYX vs MT5C2565EC-25XT |
MT5C2564EC-25 | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-9322503MYX vs MT5C2564EC-25 |
MT5C2564EC-25L/883C | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9322503MYX vs MT5C2564EC-25L/883C |
5962-8952405YX | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9322503MYX vs 5962-8952405YX |