Part Details for 5962-9324901MXX by Integrated Device Technology Inc
Overview of 5962-9324901MXX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 5962-9324901MXX
5962-9324901MXX CAD Models
5962-9324901MXX Part Data Attributes
|
5962-9324901MXX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9324901MXX
Integrated Device Technology Inc
FIFO, 512X9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Cycle Time | 50 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9324901MXX
This table gives cross-reference parts and alternative options found for 5962-9324901MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9324901MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753101YX | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9324901MXX vs 5962-8753101YX |
IDT7201LA30LGB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, GREEN, LCC-32 | Integrated Device Technology Inc | 5962-9324901MXX vs IDT7201LA30LGB |
5962-9324903MXA | FIFO, 512X9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | 5962-9324901MXX vs 5962-9324903MXA |
5962-9324901MXA | FIFO, 512X9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | 5962-9324901MXX vs 5962-9324901MXA |
IDT7201LA30LB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9324901MXX vs IDT7201LA30LB |
5962-9324903MXX | FIFO, 512X9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | 5962-9324901MXX vs 5962-9324903MXX |