Part Details for 5962-9451301MPA by Defense Logistics Agency
Overview of 5962-9451301MPA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9451301MPA
5962-9451301MPA CAD Models
5962-9451301MPA Part Data Attributes
|
5962-9451301MPA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9451301MPA
Defense Logistics Agency
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 5962-9451301MPA
This table gives cross-reference parts and alternative options found for 5962-9451301MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9451301MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3804J | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9451301MPA vs UCC3804J |
UCC1801J883B | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | Texas Instruments | 5962-9451301MPA vs UCC1801J883B |
UCC3802J | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | 5962-9451301MPA vs UCC3802J |
UCC2802N | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO & 100% duty cycle, -40C to 125C 8-PDIP -40 to 125 | Texas Instruments | 5962-9451301MPA vs UCC2802N |
UCC1803J883B | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | Texas Instruments | 5962-9451301MPA vs UCC1803J883B |
UCC2804NG4 | Low-Power BiCMOS Current-Mode PWM 8-PDIP -40 to 85 | Texas Instruments | 5962-9451301MPA vs UCC2804NG4 |
UCC3804DG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | 5962-9451301MPA vs UCC3804DG4 |
UCC2801DG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, -40C to 12 8-SOIC -40 to 125 | Texas Instruments | 5962-9451301MPA vs UCC2801DG4 |
UCC2801J | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | 5962-9451301MPA vs UCC2801J |
UCC1802J883B | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | Texas Instruments | 5962-9451301MPA vs UCC1802J883B |