Part Details for 5962-9458506HXX by White Microelectronics
Overview of 5962-9458506HXX by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5962-9458506HXX
5962-9458506HXX CAD Models
5962-9458506HXX Part Data Attributes:
|
5962-9458506HXX
White Microelectronics
Buy Now
|
Compare Parts:
5962-9458506HXX
White Microelectronics
EEPROM Module, 128KX32, 120ns, Parallel, CMOS, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | HIP-66 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XHIP-P66 | |
JESD-609 Code | e0 | |
Length | 30.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 6.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Width | 30.1 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9458506HXX
This table gives cross-reference parts and alternative options found for 5962-9458506HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9458506HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9458506HYA | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HYA |
5962-9458506HYC | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HYC |
5962-9458506HUA | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HUA |
5962-9458506HXA | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HXA |
5962-9458506HTX | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, HIP-66 | White Microelectronics | 5962-9458506HXX vs 5962-9458506HTX |
5962-9458506HUC | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HUC |
5962-9458506HXX | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, HIP-66 | White Electronic Designs Corp | 5962-9458506HXX vs 5962-9458506HXX |
5962-9458506HXC | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HXC |
5962-9458506HTC | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, | White Microelectronics | 5962-9458506HXX vs 5962-9458506HTC |
5962-9458506HUX | EEPROM Module, 128KX32, 120ns, Parallel, CMOS, HIP-66 | White Microelectronics | 5962-9458506HXX vs 5962-9458506HUX |