5962-9461113HTA
Description: SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66

Overview of 5962-9461113HTA by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9461113HTA by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9461113HTA by Mercury Systems Inc

5962-9461113HTA
Mercury Systems Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
PGA,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
S-CPGA-P66
JESD-609 Code
e0
Length
27.305 mm
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.5974 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.305 mm
Want to compare parts?
  1. 5962-9461113HTA
    Mercury Systems Inc
    SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66
    VS

Alternate Parts for 5962-9461113HTA

This table gives cross-reference parts and alternative options found for 5962-9461113HTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461113HTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9461113HTX SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 White Microelectronics 5962-9461113HTA vs 5962-9461113HTX
5962-9461113HTA SRAM Module, 512KX32, 35ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 White Microelectronics 5962-9461113HTA vs 5962-9461113HTA
5962-9461113HTA SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components 5962-9461113HTA vs 5962-9461113HTA
5962-9461113HTC SRAM Module, 512KX32, 25ns, CMOS, CPGA66, PGA-66 Mercury Systems Inc 5962-9461113HTA vs 5962-9461113HTC
5962-9461113HTC SRAM Module, 512KX32, 25ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 White Microelectronics 5962-9461113HTA vs 5962-9461113HTC
5962-9461113HTC SRAM Module, 512KX32, 25ns, CMOS, CPGA66, PGA-66 Micross Components 5962-9461113HTA vs 5962-9461113HTC
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp 5962-9461113HTA vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor 5962-9461113HTA vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors 5962-9461113HTA vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd 5962-9461113HTA vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd 5962-9461113HTA vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp 5962-9461113HTA vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp 5962-9461113HTA vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited 5962-9461113HTA vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp 5962-9461113HTA vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics 5962-9461113HTA vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9461113HTA by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9461113HTA by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of 5962-9461113HTA would you like to use for your alert(s)?
  • Please alert me when 5962-9461113HTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9461113HTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9461113HTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9461113HTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9461113HTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9461113HTA by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: