Memory
5962-9471701MPX
AMD Xilinx
Description: Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8

Overview of 5962-9471701MPX by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9471701MPX by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9471701MPX by AMD Xilinx

5962-9471701MPX
AMD Xilinx
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-GDIP-T8
Memory Density
65536 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9471701MPX
    AMD Xilinx
    Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for 5962-9471701MPX

This table gives cross-reference parts and alternative options found for 5962-9471701MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9471701MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC1765EDD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765EDD8M
XC1765DPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765DPD8I
XC1765EPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765EPD8I
5962-9471701MPA Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx 5962-9471701MPX vs 5962-9471701MPA
XC1765EPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765EPD8C
XC1765D-DD8R Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx 5962-9471701MPX vs XC1765D-DD8R
XC1765DDD8B Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx 5962-9471701MPX vs XC1765DDD8B
XC1765DPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765DPD8C
XC1765EPDG8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765EPDG8I
Part Number Description Manufacturer Compare
XC1765DDD8B Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx 5962-9471701MPX vs XC1765DDD8B
XC1765DPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765DPD8C
ATT1765AP8I OTP ROM, 64KX1, CMOS, PDIP8 LSI Corporation 5962-9471701MPX vs ATT1765AP8I
5962-9471701MPA Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx 5962-9471701MPX vs 5962-9471701MPA
ATT1765AP8 OTP ROM, 64KX1, CMOS, PDIP8 LSI Corporation 5962-9471701MPX vs ATT1765AP8
XC1765-DD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx 5962-9471701MPX vs XC1765-DD8M
EPC1064PM Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Altera Corporation 5962-9471701MPX vs EPC1064PM
XC1765-CD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765-CD8M
XC1765EPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx 5962-9471701MPX vs XC1765EPD8I
XC1765-DD8R Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx 5962-9471701MPX vs XC1765-DD8R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9471701MPX by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9471701MPX by AMD Xilinx

Select Manufacturer
Which Manufacturer of 5962-9471701MPX would you like to use for your alert(s)?
  • Please alert me when 5962-9471701MPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9471701MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9471701MPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9471701MPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9471701MPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9471701MPX by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: