Part Details for 5962-9475501MPA by Analog Devices Inc
Overview of 5962-9475501MPA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9475501MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9475501MPA-505-ND
|
DigiKey | AD7893 - LC2MOS 12-BIT, SERIAL 6 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$237.3700 | Buy Now |
DISTI #
505-5962-9475501MPA-ND
|
DigiKey | IC ADC 12BIT SRL 8CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$225.7240 / $235.6800 | Buy Now |
DISTI #
584-5962-9475501MPA
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC,8 PIN PACKAGE RoHS: Not Compliant | 3 |
|
$220.7200 / $235.6600 | Buy Now |
|
Quest Components | 1 |
|
$304.3969 | Buy Now | |
|
Rochester Electronics | AD7893 - LC2MOS 12-Bit, Serial 6uS ADC - Dual marked (AD7893SQ-10/QML) RoHS: Not Compliant Status: Active Min Qty: 1 | 924 |
|
$203.7000 / $239.6500 | Buy Now |
Part Details for 5962-9475501MPA
5962-9475501MPA CAD Models
5962-9475501MPA Part Data Attributes
|
5962-9475501MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9475501MPA
Analog Devices Inc
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | GLASS SEALED, CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |