Part Details for 5962-9557401QCA by Texas Instruments
Overview of 5962-9557401QCA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9557401QCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9557401QCA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.8200 | Buy Now |
|
Rochester Electronics | SN5432 Quadruple 2-Input Positive-OR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 27 |
|
$11.8600 / $13.9500 | Buy Now |
Part Details for 5962-9557401QCA
5962-9557401QCA CAD Models
5962-9557401QCA Part Data Attributes
|
5962-9557401QCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9557401QCA
Texas Instruments
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9557401QCA
This table gives cross-reference parts and alternative options found for 5962-9557401QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9557401QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7432J | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 5962-9557401QCA vs SN7432J |
SN7432NE4 | 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | 5962-9557401QCA vs SN7432NE4 |
SN7432NP3 | OR Gate | Rochester Electronics LLC | 5962-9557401QCA vs SN7432NP3 |
5432DMQB | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9557401QCA vs 5432DMQB |
M38510/16101BCA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9557401QCA vs M38510/16101BCA |
SN7432NP1 | OR Gate | Rochester Electronics LLC | 5962-9557401QCA vs SN7432NP1 |
N7432A | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 5962-9557401QCA vs N7432A |
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 5962-9557401QCA vs N7432A |
SN5432J | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | 5962-9557401QCA vs SN5432J |
5432DMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 5962-9557401QCA vs 5432DMQB |