Part Details for M38510/16101BCA by Texas Instruments
Overview of M38510/16101BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/16101BCA
M38510/16101BCA CAD Models
M38510/16101BCA Part Data Attributes
|
M38510/16101BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/16101BCA
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M38510/16101BCA
This table gives cross-reference parts and alternative options found for M38510/16101BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/16101BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7432JP4 | OR Gate | Rochester Electronics LLC | M38510/16101BCA vs SN7432JP4 |
5432DMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | M38510/16101BCA vs 5432DMQB |
SN7432J4 | OR Gate | Rochester Electronics LLC | M38510/16101BCA vs SN7432J4 |
SNJ5432J-00 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | M38510/16101BCA vs SNJ5432J-00 |
DM7432N | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/16101BCA vs DM7432N |
SN7432N-10 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | M38510/16101BCA vs SN7432N-10 |
N7432N | OR Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | M38510/16101BCA vs N7432N |
SNC5432J | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/16101BCA vs SNC5432J |
SN7432N3 | Quad 2-input positive-OR gates 14-PDIP 0 to 70 | Texas Instruments | M38510/16101BCA vs SN7432N3 |
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | M38510/16101BCA vs N7432A |