Part Details for 5962-9560002MXC by Micross Components
Overview of 5962-9560002MXC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9560002MXC
5962-9560002MXC CAD Models
5962-9560002MXC Part Data Attributes
|
5962-9560002MXC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-9560002MXC
Micross Components
Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 40.64 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9560002MXC
This table gives cross-reference parts and alternative options found for 5962-9560002MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560002MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9561312HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, | White Electronic Designs Corp | 5962-9560002MXC vs 5962-9561312HYC |
DPS512S8BN-35M | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | 5962-9560002MXC vs DPS512S8BN-35M |
AS5C4008CW-35E/XT | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9560002MXC vs AS5C4008CW-35E/XT |
5962-9561312HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9560002MXC vs 5962-9561312HYC |
WS512K8-35CCE | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, | Microsemi Corporation | 5962-9560002MXC vs WS512K8-35CCE |
5962-9561312HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9560002MXC vs 5962-9561312HYC |
CYM1466HD-35MB | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | 5962-9560002MXC vs CYM1466HD-35MB |
5962-9561307HYC | Cache SRAM, 512KX8, 35ns, CMOS, CDIP32, DIP, CERAMIC-32 | White Microelectronics | 5962-9560002MXC vs 5962-9561307HYC |
5962-9561312HYA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9560002MXC vs 5962-9561312HYA |
5962-9561312HYA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9560002MXC vs 5962-9561312HYA |