Part Details for 5962-9564301QXA by Texas Instruments
Overview of 5962-9564301QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9564301QXA
5962-9564301QXA CAD Models
5962-9564301QXA Part Data Attributes
|
5962-9564301QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9564301QXA
Texas Instruments
256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,9X9 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | |
JESD-30 Code | S-CPGA-P68 | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,9X9 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9564301QXA
This table gives cross-reference parts and alternative options found for 5962-9564301QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9564301QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ55161-75GBM | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | 5962-9564301QXA vs SMJ55161-75GBM |
SMX55161A-70GBM | Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | 5962-9564301QXA vs SMX55161A-70GBM |
SMJ55161-70GBM | 256KX16 VIDEO DRAM, 70ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | 5962-9564301QXA vs SMJ55161-70GBM |
SMX55161A-75GBI | Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | 5962-9564301QXA vs SMX55161A-75GBI |
5962-9564303QXC | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | 5962-9564301QXA vs 5962-9564303QXC |
SMJ55166-75GBM | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | 5962-9564301QXA vs SMJ55166-75GBM |
SMX55161A-75GBM | Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | 5962-9564301QXA vs SMX55161A-75GBM |
SMJ55166-75GB | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | 5962-9564301QXA vs SMJ55166-75GB |
SMX55161A-70GBI | Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | 5962-9564301QXA vs SMX55161A-70GBI |
SM55161A-75GBM | Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | 5962-9564301QXA vs SM55161A-75GBM |