Memory
5962-9564303QXA
Description: 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68

Overview of 5962-9564303QXA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9564303QXA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9564303QXA by Texas Instruments

5962-9564303QXA
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
PGA
Package Description
PGA, PGA68,9X9
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
75 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT
JESD-30 Code
S-CPGA-P68
Memory Density
4194304 bit
Memory IC Type
VIDEO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,9X9
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Standby Current-Max
0.012 A
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5962-9564303QXA
    Texas Instruments
    256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68
    VS

Alternate Parts for 5962-9564303QXA

This table gives cross-reference parts and alternative options found for 5962-9564303QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9564303QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ55166-75GBM 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs SMJ55166-75GBM
5962-9564303QXA Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components 5962-9564303QXA vs 5962-9564303QXA
SMJ55166-75GB 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs SMJ55166-75GB
Part Number Description Manufacturer Compare
SMJ55161-75GBM 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs SMJ55161-75GBM
SMX55161A-70GBM Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components 5962-9564303QXA vs SMX55161A-70GBM
SMJ55161-70GBM 256KX16 VIDEO DRAM, 70ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs SMJ55161-70GBM
SMX55161A-75GBI Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components 5962-9564303QXA vs SMX55161A-75GBI
5962-9564303QXC 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs 5962-9564303QXC
SMJ55166-75GBM 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs SMJ55166-75GBM
SMX55161A-75GBM Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components 5962-9564303QXA vs SMX55161A-75GBM
SMJ55166-75GB 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments 5962-9564303QXA vs SMJ55166-75GB
SMX55161A-70GBI Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components 5962-9564303QXA vs SMX55161A-70GBI
SM55161A-75GBM Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components 5962-9564303QXA vs SM55161A-75GBM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9564303QXA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9564303QXA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9564303QXA would you like to use for your alert(s)?
  • Please alert me when 5962-9564303QXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9564303QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9564303QXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9564303QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9564303QXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9564303QXA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: