Part Details for TLC27L7MJGB by Texas Instruments
Overview of TLC27L7MJGB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC27L7MJGB
TLC27L7MJGB CAD Models
TLC27L7MJGB Part Data Attributes
|
TLC27L7MJGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L7MJGB
Texas Instruments
Dual Precision Single Supply uPower Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3750 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 140 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC27L7MJGB
This table gives cross-reference parts and alternative options found for TLC27L7MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L7MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6572AIN | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | TLC27L7MJGB vs LMC6572AIN |
5962-9560301QPX | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | TLC27L7MJGB vs 5962-9560301QPX |
LMC6062AIN | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | TLC27L7MJGB vs LMC6062AIN |
5962-9566603QPX | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC27L7MJGB vs 5962-9566603QPX |
LMC6462AMJ-QML | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | TLC27L7MJGB vs LMC6462AMJ-QML |
LMC6462AIN | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TLC27L7MJGB vs LMC6462AIN |
LMC6062AMN | IC DUAL OP-AMP, 1200 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TLC27L7MJGB vs LMC6062AMN |
LMC6062AIN/NOPB | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8 | Texas Instruments | TLC27L7MJGB vs LMC6062AIN/NOPB |
LMC6062IN | IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TLC27L7MJGB vs LMC6062IN |
5962-9209403MPX | DUAL OP-AMP, 350uV OFFSET-MAX, 0.08MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | TLC27L7MJGB vs 5962-9209403MPX |