Part Details for 5962-9668903HXC by Mercury Systems Inc
Overview of 5962-9668903HXC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9668903HXC
5962-9668903HXC CAD Models
5962-9668903HXC Part Data Attributes:
|
5962-9668903HXC
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9668903HXC
Mercury Systems Inc
EEPROM Module, 128KX16, 200ns, Parallel, CMOS, CDMA40, CERAMIC, DIP-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | CERAMIC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDMA-T40 | |
JESD-609 Code | e4 | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9668903HXC
This table gives cross-reference parts and alternative options found for 5962-9668903HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9668903HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9668901HXA | EEPROM Module, 128KX16, 300ns, Parallel, CMOS, CDMA40, CERAMIC, DIP-40 | Mercury Systems Inc | 5962-9668903HXC vs 5962-9668901HXA |
WE128K16-250CQ | EEPROM Module, 128KX16, 250ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-250CQ |
WE128K16-150CMA | EEPROM Module, 128KX16, 150ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-150CMA |
WE128K16-150CC | EEPROM Module, 128KX16, 150ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-150CC |
WE128K16-200CI | EEPROM Module, 128KX16, 200ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-200CI |
WE128K16-300CI | EEPROM Module, 128KX16, 300ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-300CI |
5962-9668904HXA | EEPROM Module, 128KX16, 150ns, Parallel, CMOS, CDMA40, CERAMIC, DIP-40 | Mercury Systems Inc | 5962-9668903HXC vs 5962-9668904HXA |
WE128K16-200CMA | EEPROM Module, 128KX16, 200ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-200CMA |
WE128K16-300CQ | EEPROM Module, 128KX16, 300ns, Parallel, CMOS, CDMA40 | Microsemi Corporation | 5962-9668903HXC vs WE128K16-300CQ |
5962-9668901HXC | EEPROM Module, 128KX16, 300ns, Parallel, CMOS, CDMA40, CERAMIC, DIP-40 | Mercury Systems Inc | 5962-9668903HXC vs 5962-9668901HXC |