5962-9669201HYX
Description: Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32

Overview of 5962-9669201HYX by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9669201HYX by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9669201HYX by Mercury Systems Inc

5962-9669201HYX
Mercury Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-30 Code
R-CDSO-J32
Length
21.1 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
3.96 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.92 mm
Want to compare parts?
  1. 5962-9669201HYX
    Mercury Systems Inc
    Flash, 512KX8, 150ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
    VS

Alternate Parts for 5962-9669201HYX

This table gives cross-reference parts and alternative options found for 5962-9669201HYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669201HYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9669201HYA Flash, 512KX8, 150ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics 5962-9669201HYX vs 5962-9669201HYA
5962-9669201HYA Flash, 512KX8, 150ns, CDSO32, CERAMIC, SOJ-32 Mercury Systems Inc 5962-9669201HYX vs 5962-9669201HYA
Part Number Description Manufacturer Compare
TMS29VF040-20C5FML4 512KX8 FLASH 3V PROM, 200ns, PQCC32 Texas Instruments 5962-9669201HYX vs TMS29VF040-20C5FML4
SST28VF040A-200-4C-NHE Flash, 512KX8, 200ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology 5962-9669201HYX vs SST28VF040A-200-4C-NHE
5962-9669202HYA Flash, 512KX8, 120ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics 5962-9669201HYX vs 5962-9669202HYA
M29W040-120K1R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 5962-9669201HYX vs M29W040-120K1R
AT49BV040-15JCT/R Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation 5962-9669201HYX vs AT49BV040-15JCT/R
M29F040B45K1F Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions 5962-9669201HYX vs M29F040B45K1F
SST49LF040-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Silicon Storage Technology 5962-9669201HYX vs SST49LF040-33-4C-NH
M29F040B45K6E 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics 5962-9669201HYX vs M29F040B45K6E
TMS29VF040-12C5FML 512KX8 FLASH 3V PROM, 120ns, PQCC32 Texas Instruments 5962-9669201HYX vs TMS29VF040-12C5FML
M50FLW040AK1TG 512KX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics 5962-9669201HYX vs M50FLW040AK1TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9669201HYX by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9669201HYX by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of 5962-9669201HYX would you like to use for your alert(s)?
  • Please alert me when 5962-9669201HYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9669201HYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9669201HYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9669201HYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9669201HYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9669201HYX by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: