Part Details for 5962-9679602HYA by White Microelectronics
Overview of 5962-9679602HYA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9679602HYA
5962-9679602HYA CAD Models
5962-9679602HYA Part Data Attributes
|
5962-9679602HYA
White Microelectronics
Buy Now
|
Compare Parts:
5962-9679602HYA
White Microelectronics
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9679602HYA
This table gives cross-reference parts and alternative options found for 5962-9679602HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679602HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826716QMX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Maxim Integrated Products | 5962-9679602HYA vs 5962-3826716QMX |
5962-3826701MXA | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Atmel Corporation | 5962-9679602HYA vs 5962-3826701MXA |
5962-3826701MZB | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Xicor Inc | 5962-9679602HYA vs 5962-3826701MZB |
5962-3826701MUX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | 5962-9679602HYA vs 5962-3826701MUX |
5962-3826716QMC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, DFP-32 | Data Device Corporation | 5962-9679602HYA vs 5962-3826716QMC |
5962-3826701MUA | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-9679602HYA vs 5962-3826701MUA |
5962-3826701MZX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 | Teledyne e2v | 5962-9679602HYA vs 5962-3826701MZX |
5962-3826716Q6C | EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 | Maxwell Technologies | 5962-9679602HYA vs 5962-3826716Q6C |
5962-3826716QMC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Maxim Integrated Products | 5962-9679602HYA vs 5962-3826716QMC |
5962-3826701MUX | EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9679602HYA vs 5962-3826701MUX |