Part Details for 5962-9684303VXX by Texas Instruments
Overview of 5962-9684303VXX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9684303VXX
5962-9684303VXX CAD Models
5962-9684303VXX Part Data Attributes
|
5962-9684303VXX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9684303VXX
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.195 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9684303VXX
This table gives cross-reference parts and alternative options found for 5962-9684303VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9684303VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8671101XA | Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962-9684303VXX vs 5962-8671101XA |
5962-8671101XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-9684303VXX vs 5962-8671101XX |
LM113H/NOPB | Precision Reference 2-TO -55 to 125 | Texas Instruments | 5962-9684303VXX vs LM113H/NOPB |
LM113H-SMD | Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962-9684303VXX vs LM113H-SMD |
5962-9684302VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684303VXX vs 5962-9684302VXX |
LM313H | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | National Semiconductor Corporation | 5962-9684303VXX vs LM313H |
5962-9684302VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684303VXX vs 5962-9684302VXA |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | 5962-9684303VXX vs 5962-9684303VXA |
5962-8671102XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | 5962-9684303VXX vs 5962-8671102XX |
LM313H/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962-9684303VXX vs LM313H/NOPB |