Part Details for 5962-9762001QEX by Intersil Corporation
Overview of 5962-9762001QEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962-9762001QEX
5962-9762001QEX CAD Models
5962-9762001QEX Part Data Attributes
|
5962-9762001QEX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-9762001QEX
Intersil Corporation
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9762001QEX
This table gives cross-reference parts and alternative options found for 5962-9762001QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9762001QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-1828A-2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | 5962-9762001QEX vs HI1-1828A-2 |
HI3-1828A-5 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | 5962-9762001QEX vs HI3-1828A-5 |
HI1-1828A/883 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-9762001QEX vs HI1-1828A/883 |
5962-9762001QEA | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | 5962-9762001QEX vs 5962-9762001QEA |
HI1-1828A/883 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Rochester Electronics LLC | 5962-9762001QEX vs HI1-1828A/883 |
HI1-1828A-2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Rochester Electronics LLC | 5962-9762001QEX vs HI1-1828A-2 |
HI1-1828A-7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Rochester Electronics LLC | 5962-9762001QEX vs HI1-1828A-7 |
HI3-1828A-5 | Differential Multiplexer, | Rochester Electronics LLC | 5962-9762001QEX vs HI3-1828A-5 |
HI1-1828A-7 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-9762001QEX vs HI1-1828A-7 |