Part Details for HI1-1828A-2 by Rochester Electronics LLC
Overview of HI1-1828A-2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI1-1828A-2
HI1-1828A-2 CAD Models
HI1-1828A-2 Part Data Attributes
|
HI1-1828A-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-1828A-2
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HI1-1828A-2
This table gives cross-reference parts and alternative options found for HI1-1828A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-1828A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9762001QEX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | HI1-1828A-2 vs 5962-9762001QEX |
HI1-1828A-2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | HI1-1828A-2 vs HI1-1828A-2 |
HI3-1828A-5 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HI1-1828A-2 vs HI3-1828A-5 |
HI1-1828A/883 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-1828A-2 vs HI1-1828A/883 |
5962-9762001QEA | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | HI1-1828A-2 vs 5962-9762001QEA |
HI1-1828A/883 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Rochester Electronics LLC | HI1-1828A-2 vs HI1-1828A/883 |
HI1-1828A-7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Rochester Electronics LLC | HI1-1828A-2 vs HI1-1828A-7 |
HI3-1828A-5 | Differential Multiplexer, | Rochester Electronics LLC | HI1-1828A-2 vs HI3-1828A-5 |
HI1-1828A-7 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-1828A-2 vs HI1-1828A-7 |