Part Details for 5962-9859101NXB by Defense Logistics Agency
Overview of 5962-9859101NXB by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9859101NXB
5962-9859101NXB CAD Models
5962-9859101NXB Part Data Attributes
|
5962-9859101NXB
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9859101NXB
Defense Logistics Agency
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 Class N | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for 5962-9859101NXB
This table gives cross-reference parts and alternative options found for 5962-9859101NXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9859101NXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9859101NXX | 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-108AA-2, MQFP-44 | Intersil Corporation | 5962-9859101NXB vs 5962-9859101NXX |
HI5905N/QML | 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-108AA-2, MQFP-44 | Intersil Corporation | 5962-9859101NXB vs HI5905N/QML |
5962-9859101NXB | 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-108AA-2, MQFP-44 | Intersil Corporation | 5962-9859101NXB vs 5962-9859101NXB |