Part Details for 5962-9961002HXA by Analog Devices Inc
Overview of 5962-9961002HXA by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9961002HXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9961002HXA-AD-ND
|
DigiKey | IC ADC 12BIT 105MSPS DUAL 68CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$2,150.7500 | Buy Now |
DISTI #
5962-9961002HXA-ND
|
DigiKey | IC ADC 12BIT 105MSPS DUAL 68CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Dual Channel, 12-Bit 105 MSPS IF Sampling ADC with Analog Input Signal Conditioning - Dual marked (AD10200BZ/QMLH) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$1,845.7200 / $2,171.4300 | Buy Now |
DISTI #
5962-9961002HXA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962-9961002HXA
5962-9961002HXA CAD Models
5962-9961002HXA Part Data Attributes
|
5962-9961002HXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9961002HXA
Analog Devices Inc
Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Manufacturer Package Code | ES-68-3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.01 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-G68 | |
Length | 24.13 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.2SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 7.37 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm |
Alternate Parts for 5962-9961002HXA
This table gives cross-reference parts and alternative options found for 5962-9961002HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9961002HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9961001HXA | Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning | Analog Devices Inc | 5962-9961002HXA vs 5962-9961001HXA |