Part Details for 5962424013F by Dialight
Overview of 5962424013F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962424013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-5962424013FCT-ND
|
DigiKey | LED CBI 1.6MM BI-LVL YL SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
705 In Stock |
|
$0.6888 / $2.1400 | Buy Now |
DISTI #
596-2424-013F
|
TTI | LED Circuit Board Indicators 1.6mm BiLevel Yellow Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7500 | Buy Now |