Part Details for 5962F0252301QXC by Cobham Semiconductor Solutions
Overview of 5962F0252301QXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962F0252301QXC
5962F0252301QXC CAD Models
5962F0252301QXC Part Data Attributes:
|
5962F0252301QXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962F0252301QXC
Cobham Semiconductor Solutions
Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e4 | |
Length | 23.05 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.74 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 23.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962F0252301QXC
This table gives cross-reference parts and alternative options found for 5962F0252301QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0252301QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT80CRH196KDS-WCC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham PLC | 5962F0252301QXC vs UT80CRH196KDS-WCC |
UT80CRH196KDS-WCA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham PLC | 5962F0252301QXC vs UT80CRH196KDS-WCA |
UT80CRH196KDS-WCC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962F0252301QXC vs UT80CRH196KDS-WCC |
5962-0252301QXA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | 5962F0252301QXC vs 5962-0252301QXA |
5962F0252301QXX | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962F0252301QXC vs 5962F0252301QXX |
5962-0252301QXC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | 5962F0252301QXC vs 5962-0252301QXC |
5962F0252301VXA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | 5962F0252301QXC vs 5962F0252301VXA |
5962-0252301QXX | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962F0252301QXC vs 5962-0252301QXX |