Microcontrollers and Processors
5962F0252301QXX
Description: Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68

Overview of 5962F0252301QXX by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 5962F0252301QXX by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0252301QXX by Cobham Semiconductor Solutions

5962F0252301QXX
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
Package Description
QFF,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-CQFP-F68
JESD-609 Code
e0/e4
Length
24.13 mm
Number of I/O Lines
32
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.7432 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD/GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
300k Rad(Si) V
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. 5962F0252301QXX
    Cobham Semiconductor Solutions
    Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68
    VS

Alternate Parts for 5962F0252301QXX

This table gives cross-reference parts and alternative options found for 5962F0252301QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0252301QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F0252301VXA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Power Products 5962F0252301QXX vs 5962F0252301VXA
UT80CRH196KDS-WCA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs UT80CRH196KDS-WCA
5962F0252301VXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Power Products 5962F0252301QXX vs 5962F0252301VXC
5962F0252301QXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962F0252301QXC
5962-0252301QXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Power Products 5962F0252301QXX vs 5962-0252301QXC
5962F0252301VXA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962F0252301VXA
5962-0252301QXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham PLC 5962F0252301QXX vs 5962-0252301QXC
5962-0252301QXA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962-0252301QXA
UT80CRH196KDS-WCC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs UT80CRH196KDS-WCC
5962-0252301QXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962-0252301QXC
Part Number Description Manufacturer Compare
UT80CRH196KDS-WCA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs UT80CRH196KDS-WCA
5962F0252301QXA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962F0252301QXA
UT80C196KDS-WCA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs UT80C196KDS-WCA
5962F0252301VXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962F0252301VXC
UT80CRH196KDS-WCC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham PLC 5962F0252301QXX vs UT80CRH196KDS-WCC
UT80CRH196KDS-WCC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs UT80CRH196KDS-WCC
UT80C196KDS-WCC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs UT80C196KDS-WCC
UT80CRH196KDS-WCA Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 Cobham PLC 5962F0252301QXX vs UT80CRH196KDS-WCA
5962F0252301QXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962F0252301QXC
5962-0252301QXC Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 Cobham Semiconductor Solutions 5962F0252301QXX vs 5962-0252301QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0252301QXX by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0252301QXX by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962F0252301QXX would you like to use for your alert(s)?
  • Please alert me when 5962F0252301QXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0252301QXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0252301QXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0252301QXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0252301QXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0252301QXX by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: