Part Details for 5962F0253402VYX by STMicroelectronics
Overview of 5962F0253402VYX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962F0253402VYX
5962F0253402VYX CAD Models
5962F0253402VYX Part Data Attributes:
|
5962F0253402VYX
STMicroelectronics
Buy Now
|
Compare Parts:
5962F0253402VYX
STMicroelectronics
2.5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCC | |
Package Description | CERAMIC, SMD.5, 3 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-CBCC-N3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 7.52 mm |
Alternate Parts for 5962F0253402VYX
This table gives cross-reference parts and alternative options found for 5962F0253402VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0253402VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0253602VZA | 5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253402VYX vs 5962F0253602VZA |
RHFL4913ESY252 | 2.5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253402VYX vs RHFL4913ESY252 |
5962F0253402VYC | 2.5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253402VYX vs 5962F0253402VYC |
RHFL4913KP50-02V | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253402VYX vs RHFL4913KP50-02V |
5962F0253501VXA | 3.3V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | 5962F0253402VYX vs 5962F0253501VXA |
RHFL4913S252 | 2.5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253402VYX vs RHFL4913S252 |
RHFL4913KP50-01V | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253402VYX vs RHFL4913KP50-01V |
RHFL4913ESY332 | 3.3V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253402VYX vs RHFL4913ESY332 |
5962F0253502VZA | 3.3V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253402VYX vs 5962F0253502VZA |
5962F0253602VYX | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253402VYX vs 5962F0253602VYX |