Part Details for 5962F0253501VXA by STMicroelectronics
Overview of 5962F0253501VXA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962F0253501VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913KP33-02V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 3.3V Solder Dip 16-Pin Flat SMD Bulk - Bulk (Alt: RHFL4913KP33-02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F0253501VXA
5962F0253501VXA CAD Models
5962F0253501VXA Part Data Attributes
|
5962F0253501VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0253501VXA
STMicroelectronics
3.3V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-CDFP-F16 | |
Length | 9.91 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2.12% | |
Width | 6.91 mm |
Alternate Parts for 5962F0253501VXA
This table gives cross-reference parts and alternative options found for 5962F0253501VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0253501VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0253401VXA | 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | 5962F0253501VXA vs 5962F0253401VXA |
RHFL4913ESY252 | 2.5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253501VXA vs RHFL4913ESY252 |
5962F0253602VZA | 5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253501VXA vs 5962F0253602VZA |
RHFL4913ESY251 | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253501VXA vs RHFL4913ESY251 |
RHFL4913S25-04V | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253501VXA vs RHFL4913S25-04V |
5962F0253601VXX | 5V FIXED POSITIVE REGULATOR, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 5962F0253501VXA vs 5962F0253601VXX |
5962F0253602VYX | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253501VXA vs 5962F0253602VYX |
5962F0253402VYX | 2.5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253501VXA vs 5962F0253402VYX |
RHFL4913ESY501 | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253501VXA vs RHFL4913ESY501 |
RHFL4913S50-04V | Rad-Hard 5.0 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253501VXA vs RHFL4913S50-04V |