Part Details for 5962F0253502VYC by STMicroelectronics
Overview of 5962F0253502VYC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F0253502VYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913S33-03V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 3.3V Gold 3-Pin SMD.5 Carrier Tape - Bulk (Alt: RHFL4913S33-03V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F0253502VYC
5962F0253502VYC CAD Models
5962F0253502VYC Part Data Attributes
|
5962F0253502VYC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0253502VYC
STMicroelectronics
3.3V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCC | |
Package Description | BCC, LCC3(UNSPEC) | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-CBCC-B3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Equivalence Code | LCC3(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.15 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2.12% | |
Width | 7.52 mm |
Alternate Parts for 5962F0253502VYC
This table gives cross-reference parts and alternative options found for 5962F0253502VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0253502VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFL4913ESY502 | 5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253502VYC vs RHFL4913ESY502 |
5962F0253602VZA | 5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253502VYC vs 5962F0253602VZA |
5962F0253602VYA | 5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253502VYC vs 5962F0253602VYA |
RHFL4913ESY3005V | 3V FIXED POSITIVE REGULATOR, CSFM3, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253502VYC vs RHFL4913ESY3005V |
5962F0253601VXC | 5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | 5962F0253502VYC vs 5962F0253601VXC |
RHFL4913ESY3006V | 3V FIXED POSITIVE REGULATOR, CSFM3, CERAMIC, TO-257, 3 PIN | STMicroelectronics | 5962F0253502VYC vs RHFL4913ESY3006V |
RHFL4913ESY3305V | Rad-Hard 3.3 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253502VYC vs RHFL4913ESY3305V |
RHFL4913KP251 | Rad-Hard 2.5 Volt Fixed Positive Vreg | STMicroelectronics | 5962F0253502VYC vs RHFL4913KP251 |
5962F0253501VXA | 3.3V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | STMicroelectronics | 5962F0253502VYC vs 5962F0253501VXA |
RHFL4913S30-03V | 3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN | STMicroelectronics | 5962F0253502VYC vs RHFL4913S30-03V |