Part Details for HFA1412MJ/883 by Intersil Corporation
Overview of HFA1412MJ/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HFA1412MJ/883
HFA1412MJ/883 CAD Models
HFA1412MJ/883 Part Data Attributes:
|
HFA1412MJ/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1412MJ/883
Intersil Corporation
QUAD BUFFER AMPLIFIER, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 340 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1155 V/us | |
Supply Current-Max | 24.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HFA1412MJ/883
This table gives cross-reference parts and alternative options found for HFA1412MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1412MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC115AJP | IC QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14, Buffer Amplifier | National Semiconductor Corporation | HFA1412MJ/883 vs CLC115AJP |
HFA1412IP | QUAD BUFFER AMPLIFIER, PDIP14 | Intersil Corporation | HFA1412MJ/883 vs HFA1412IP |
CLC115AID | QUAD BUFFER AMPLIFIER, CDIP14 | Texas Instruments | HFA1412MJ/883 vs CLC115AID |
CLC115AJ-QML/NOPB | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HFA1412MJ/883 vs CLC115AJ-QML/NOPB |
CLC115AJP | QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | HFA1412MJ/883 vs CLC115AJP |
5962F9683401VCX | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HFA1412MJ/883 vs 5962F9683401VCX |
5962F9683401VCC | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | HFA1412MJ/883 vs 5962F9683401VCC |
HFA1412IPZ | Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier; PDIP14, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | HFA1412MJ/883 vs HFA1412IPZ |
CLC115AID | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | HFA1412MJ/883 vs CLC115AID |