5962F9951101VXX
Description: Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16

Overview of 5962F9951101VXX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962F9951101VXX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9951101VXX by Renesas Electronics Corporation

5962F9951101VXX
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-CDFP-F16
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Peak Current Limit-Nom
2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.92 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Turn-off Time
0.25 µs
Turn-on Time
0.25 µs
Width
6.73 mm
Want to compare parts?
  1. 5962F9951101VXX
    Renesas Electronics Corporation
    Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16
    VS

Alternate Parts for 5962F9951101VXX

This table gives cross-reference parts and alternative options found for 5962F9951101VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9951101VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9951101VXX 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs 5962F9951101VXX
5962F9951101VXC Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951101VXC
HS9-4423BRH-8 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423BRH-8
HS9-4423BRH-Q Radiation Hardened, Dual, Inverting Power MOSFET Driver, CFP, /Tray Renesas Electronics Corporation 5962F9951101VXX vs HS9-4423BRH-Q
HS9-4423RH-Q 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423RH-Q
5962F9951102QXX Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951102QXX
HS9-4423BRH-Q 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423BRH-Q
HS9-4423RH-8 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423RH-8
5962F9951101QXX Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951101QXX
5962F9951101VXC 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs 5962F9951101VXC
Part Number Description Manufacturer Compare
HS9-4423RH-Q 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423RH-Q
HS9-4423BRH-Q Radiation Hardened, Dual, Inverting Power MOSFET Driver, CFP, /Tray Renesas Electronics Corporation 5962F9951101VXX vs HS9-4423BRH-Q
5962F9951101VXC Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951101VXC
5962F9951102QXX Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951102QXX
HS9-4423RH/PROTO Radiation Hardened, Dual, Inverting Power MOSFET Driver, CFP, /Tray Renesas Electronics Corporation 5962F9951101VXX vs HS9-4423RH/PROTO
HS9-4423BRH-8 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423BRH-8
HS9-4423RH/PROTO 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423RH/PROTO
5962F9951101QXX Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951101QXX
HS9-4423RH-8 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 Intersil Corporation 5962F9951101VXX vs HS9-4423RH-8
5962F9951102QXC Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 Renesas Electronics Corporation 5962F9951101VXX vs 5962F9951102QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9951101VXX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9951101VXX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962F9951101VXX would you like to use for your alert(s)?
  • Please alert me when 5962F9951101VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9951101VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9951101VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9951101VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9951101VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9951101VXX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: