There are no models available for this part yet.
Overview of 5962H9654601VXC by Cobham Semiconductor Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for 5962H9654601VXC by Cobham Semiconductor Solutions
Part Data Attributes for 5962H9654601VXC by Cobham Semiconductor Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-CDFP-F16
|
JESD-609 Code
|
e4
|
Logic IC Type
|
OTHER DECODER/DRIVER
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.921 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
1M Rad(Si) V
|
Width
|
6.731 mm
|
Alternate Parts for 5962H9654601VXC
This table gives cross-reference parts and alternative options found for 5962H9654601VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9654601VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS139-UCA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962H9654601VXC vs UT54ACS139-UCA |
5962H9654601VXA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H9654601VXC vs 5962H9654601VXA |
UT54ACS139-UCC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962H9654601VXC vs UT54ACS139-UCC |
5962H9654601QXX | Decoder/Driver, AC Series, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | 5962H9654601VXC vs 5962H9654601QXX |
5962H9654601QXA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H9654601VXC vs 5962H9654601QXA |
5962H9654601VXA | Decoder/Driver, AC Series, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Power Products | 5962H9654601VXC vs 5962H9654601VXA |
5962H9654601QXC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H9654601VXC vs 5962H9654601QXC |