Part Details for 5962R0052001VVC by Intersil Corporation
Overview of 5962R0052001VVC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0052001VVC
5962R0052001VVC CAD Models
5962R0052001VVC Part Data Attributes
|
5962R0052001VVC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R0052001VVC
Intersil Corporation
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e4 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 80 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
Alternate Parts for 5962R0052001VVC
This table gives cross-reference parts and alternative options found for 5962R0052001VVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0052001VVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0052001QVC | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | 5962R0052001VVC vs 5962R0052001QVC |
5962R0052001QVX | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | 5962R0052001VVC vs 5962R0052001QVX |