Part Details for 5962R0722961VXA by Rochester Electronics LLC
Overview of 5962R0722961VXA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0722961VXA
5962R0722961VXA CAD Models
5962R0722961VXA Part Data Attributes
|
5962R0722961VXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962R0722961VXA
Rochester Electronics LLC
Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R0722961VXA
This table gives cross-reference parts and alternative options found for 5962R0722961VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0722961VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0722961VXA | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | 5962R0722961VXA vs 5962R0722961VXA |
5962R0722901VXA | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | 5962R0722961VXA vs 5962R0722901VXA |
LM117HVHRLQMLV | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | 5962R0722961VXA vs LM117HVHRLQMLV |