Part Details for 5962R8993201VEX by Analog Devices Inc
Overview of 5962R8993201VEX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8993201VEX
5962R8993201VEX CAD Models
5962R8993201VEX Part Data Attributes:
|
5962R8993201VEX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962R8993201VEX
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962R8993201VEX
This table gives cross-reference parts and alternative options found for 5962R8993201VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8993201VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0802LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16 | Texas Instruments | 5962R8993201VEX vs DAC0802LCJ |
DAC-08Q | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | 5962R8993201VEX vs DAC-08Q |
DAC-08AQB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | 5962R8993201VEX vs DAC-08AQB |
M38510/11301BEX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962R8993201VEX vs M38510/11301BEX |
DAC08EQ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | 5962R8993201VEX vs DAC08EQ |
DAC-08EQ | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | National Semiconductor Corporation | 5962R8993201VEX vs DAC-08EQ |
DAC-08CN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | 5962R8993201VEX vs DAC-08CN |
M38510/11302BEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | e2v technologies | 5962R8993201VEX vs M38510/11302BEA |
JM38510/11302BEA | D/A Converter, CDIP16, | Precision Monolithics Inc | 5962R8993201VEX vs JM38510/11302BEA |
DAC08Q | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Precision Monolithics Inc | 5962R8993201VEX vs DAC08Q |