Part Details for 5962R9660301VXC by Intersil Corporation
Overview of 5962R9660301VXC by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 5962R9660301VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$18.0000 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDFP14 | 12 |
|
$108.0000 / $117.0000 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDFP14 | 19 |
|
$19.5000 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDFP14 | 16 |
|
$144.0000 / $180.0000 | Buy Now |
Part Details for 5962R9660301VXC
5962R9660301VXC CAD Models
5962R9660301VXC Part Data Attributes
|
5962R9660301VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9660301VXC
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00064 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 378 ns | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962R9660301VXC
This table gives cross-reference parts and alternative options found for 5962R9660301VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9660301VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BKNSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXC vs CD40106BKNSR |
CD40106BKMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9660301VXC vs CD40106BKMSH |
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Renesas Electronics Corporation | 5962R9660301VXC vs 5962R9660302VXX |
5962R9660302VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXC vs 5962R9660302VXX |
5962R9660302VXC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXC vs 5962R9660302VXC |
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9660301VXC vs 5962R9660302VXX |
5962R9660302VXC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9660301VXC vs 5962R9660302VXC |
5962R9660301VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXC vs 5962R9660301VXX |