Part Details for 5962R9662701VEC by Intersil Corporation
Overview of 5962R9662701VEC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9662701VEC
5962R9662701VEC CAD Models
5962R9662701VEC Part Data Attributes:
|
5962R9662701VEC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9662701VEC
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.00064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 405 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9662701VEC
This table gives cross-reference parts and alternative options found for 5962R9662701VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9662701VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4019BMN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | 5962R9662701VEC vs CD4019BMN |
HEC4019BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | 5962R9662701VEC vs HEC4019BD |
DV4019BN | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | 5962R9662701VEC vs DV4019BN |
CD4019BFX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | Harris Semiconductor | 5962R9662701VEC vs CD4019BFX |
HCC4019BF | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 5962R9662701VEC vs HCC4019BF |
HEC4019BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | 5962R9662701VEC vs HEC4019BDB |
JM38510/05352BEA | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16 | Intersil Corporation | 5962R9662701VEC vs JM38510/05352BEA |
M38510/05302BEA | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | 5962R9662701VEC vs M38510/05302BEA |
SCL4019BE | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DIE | R & E International Inc | 5962R9662701VEC vs SCL4019BE |
JM38510/05352BEA | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | National Semiconductor Corporation | 5962R9662701VEC vs JM38510/05352BEA |