Part Details for HEF4019BDF by NXP Semiconductors
Overview of HEF4019BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HEF4019BDF
HEF4019BDF CAD Models
HEF4019BDF Part Data Attributes:
|
HEF4019BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4019BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4019BDF
This table gives cross-reference parts and alternative options found for HEF4019BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4019BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662701VEC | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HEF4019BDF vs 5962R9662701VEC |
CD4019BMN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | HEF4019BDF vs CD4019BMN |
HEC4019BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | HEF4019BDF vs HEC4019BD |
DV4019BN | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | HEF4019BDF vs DV4019BN |
CD4019BFX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | Harris Semiconductor | HEF4019BDF vs CD4019BFX |
HCC4019BF | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HEF4019BDF vs HCC4019BF |
HEC4019BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | HEF4019BDF vs HEC4019BDB |
JM38510/05352BEA | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16 | Intersil Corporation | HEF4019BDF vs JM38510/05352BEA |
M38510/05302BEA | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | HEF4019BDF vs M38510/05302BEA |
SCL4019BE | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DIE | R & E International Inc | HEF4019BDF vs SCL4019BE |