Part Details for HCC4019BF by STMicroelectronics
Overview of HCC4019BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HCC4019BF
HCC4019BF CAD Models
HCC4019BF Part Data Attributes:
|
HCC4019BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4019BF
STMicroelectronics
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4019BF
This table gives cross-reference parts and alternative options found for HCC4019BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4019BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662701VEC | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HCC4019BF vs 5962R9662701VEC |
CD4019BMN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | HCC4019BF vs CD4019BMN |
HEC4019BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | HCC4019BF vs HEC4019BD |
DV4019BN | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | HCC4019BF vs DV4019BN |
CD4019BFX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | Harris Semiconductor | HCC4019BF vs CD4019BFX |
HEC4019BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | HCC4019BF vs HEC4019BDB |
JM38510/05352BEA | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16 | Intersil Corporation | HCC4019BF vs JM38510/05352BEA |
M38510/05302BEA | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | HCC4019BF vs M38510/05302BEA |
SCL4019BE | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DIE | R & E International Inc | HCC4019BF vs SCL4019BE |
JM38510/05352BEA | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | National Semiconductor Corporation | HCC4019BF vs JM38510/05352BEA |