There are no models available for this part yet.
Overview of 5962R9666402VEX by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
CAD Models for 5962R9666402VEX by Harris Semiconductor
Part Data Attributes for 5962R9666402VEX by Harris Semiconductor
5962R9666402VEX
Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-CDIP-T16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Want to compare parts?
-
5962R9666402VEXHarris SemiconductorPhase Locked Loop, CMOS, CDIP16VS
-
Alternate Parts for 5962R9666402VEX
This table gives cross-reference parts and alternative options found for 5962R9666402VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9666402VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BDMSR | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | 5962R9666402VEX vs CD4046BDMSR |
HCF4046BEY | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 5962R9666402VEX vs HCF4046BEY |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | 5962R9666402VEX vs CD4046BEX |
MC14046BCP | PHASE LOCKED LOOP, 1MHz, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 5962R9666402VEX vs MC14046BCP |
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | 5962R9666402VEX vs HEF4046BP,652 |
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | 5962R9666402VEX vs CD4046BF |
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | 5962R9666402VEX vs MC14046BCPD |
5962R9666401VEC | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | 5962R9666402VEX vs 5962R9666401VEC |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | 5962R9666402VEX vs CD4046BF3A |
MC14046BCL | PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962R9666402VEX vs MC14046BCL |