Part Details for 5962R9673801QDA by Texas Instruments
Overview of 5962R9673801QDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R9673801QDA
5962R9673801QDA CAD Models
5962R9673801QDA Part Data Attributes
|
5962R9673801QDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R9673801QDA
Texas Instruments
QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDFP14, W14B
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.11 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962R9673801QDA
This table gives cross-reference parts and alternative options found for 5962R9673801QDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9673801QDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWRLQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962R9673801QDA vs LM139AWRLQMLV |
5962R8773901VDX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | 5962R9673801QDA vs 5962R8773901VDX |
LM139AW-MLS | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDFP14, CERPACK-14 | Texas Instruments | 5962R9673801QDA vs LM139AW-MLS |
5962-8773901DA | Quad Differential Comparator 14-CFP -55 to 125 | Texas Instruments | 5962R9673801QDA vs 5962-8773901DA |
5962L9673801VDX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDFP14, CERAMIC, DFP-14, Comparator | National Semiconductor Corporation | 5962R9673801QDA vs 5962L9673801VDX |
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, FP-14 | AMD | 5962R9673801QDA vs LM139AF |
LM139AW-QMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962R9673801QDA vs LM139AW-QMLV |
LM139AWLQMLV | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDFP14, CERPACK-14 | Texas Instruments | 5962R9673801QDA vs LM139AWLQMLV |
5962R8773902VDA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | 5962R9673801QDA vs 5962R8773902VDA |
LM139AWRQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962R9673801QDA vs LM139AWRQMLV |