Part Details for 5962R9951706VZA by Texas Instruments
Overview of 5962R9951706VZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9951706VZA
5962R9951706VZA CAD Models
5962R9951706VZA Part Data Attributes:
|
5962R9951706VZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R9951706VZA
Texas Instruments
Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Line Regulation-Max (%/V) | 0.004 | |
Load Regulation-Max(%) | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Voltage Tolerance-Max | 4% | |
Width | 6.35 mm |
Alternate Parts for 5962R9951706VZA
This table gives cross-reference parts and alternative options found for 5962R9951706VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9951706VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MG-S08-R | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | 5962R9951706VZA vs LM317MG-S08-R |
LM317ML-S08-R | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | 5962R9951706VZA vs LM317ML-S08-R |
LM317ML-S08-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | 5962R9951706VZA vs LM317ML-S08-T |
LM317MG-S08-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | 5962R9951706VZA vs LM317MG-S08-T |