Part Details for LM317ML-S08-R by Unisonic Technologies Co Ltd
Overview of LM317ML-S08-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317ML-S08-R
LM317ML-S08-R CAD Models
LM317ML-S08-R Part Data Attributes:
|
LM317ML-S08-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM317ML-S08-R
Unisonic Technologies Co Ltd
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.96 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.95 mm |
Alternate Parts for LM317ML-S08-R
This table gives cross-reference parts and alternative options found for LM317ML-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317ML-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MG-S08-R | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LM317ML-S08-R vs LM317MG-S08-R |
LM317MG-S08-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | LM317ML-S08-R vs LM317MG-S08-T |
LM317ML-S08-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM317ML-S08-R vs LM317ML-S08-T |