Part Details for 5962F0250301QXC by Intersil Corporation
Overview of 5962F0250301QXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F0250301QXC
5962F0250301QXC CAD Models
5962F0250301QXC Part Data Attributes
|
5962F0250301QXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F0250301QXC
Intersil Corporation
2.25 V-26V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDFP28, CERAMIC, DFP-28
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e4 | |
Line Regulation-Max (%/V) | 0.067 | |
Load Regulation-Max(%) | 0.53% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 2.25 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 12.445 mm |
Alternate Parts for 5962F0250301QXC
This table gives cross-reference parts and alternative options found for 5962F0250301QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0250301QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL72991RHQF | Radiation Hardened Low Dropout Adjustable Negative Voltage Regulator, CFP, /Tray | Renesas Electronics Corporation | 5962F0250301QXC vs ISL72991RHQF |
ISL72991RHQF | 2.25 V-26V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDFP28, CERAMIC, DFP-28 | Intersil Corporation | 5962F0250301QXC vs ISL72991RHQF |