Part Details for 5962F8761401XC by STMicroelectronics
Overview of 5962F8761401XC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F8761401XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC32K01Q
|
Avnet Americas | Advanced Quad 2-Input OR Gate CMOS 2V to 6V 14-Pin Flat SMD Bulk - Bulk (Alt: RHFAC32K01Q) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8761401XC
5962F8761401XC CAD Models
5962F8761401XC Part Data Attributes
|
5962F8761401XC
STMicroelectronics
Buy Now
|
Compare Parts:
5962F8761401XC
STMicroelectronics
AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761401XC
This table gives cross-reference parts and alternative options found for 5962F8761401XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761401XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC32FCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761401XC vs 74AC32FCQR |
5962-8761401DC | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14 | STMicroelectronics | 5962F8761401XC vs 5962-8761401DC |
RHFAC32K02V | Rad-Hard Quad 2-Input OR Gate | STMicroelectronics | 5962F8761401XC vs RHFAC32K02V |
5962-8761401VXX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761401XC vs 5962-8761401VXX |
5962-8761401DA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14 | STMicroelectronics | 5962F8761401XC vs 5962-8761401DA |
54AC32FMQB | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962F8761401XC vs 54AC32FMQB |
M38510/75201BDX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 5962F8761401XC vs M38510/75201BDX |
5962-8761401VXC | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761401XC vs 5962-8761401VXC |
M38510/75201BDX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 | Rochester Electronics LLC | 5962F8761401XC vs M38510/75201BDX |
5962-8761401DX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8761401XC vs 5962-8761401DX |