Part Details for 54AC32FM by Texas Instruments
Overview of 54AC32FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC32FM
54AC32FM CAD Models
54AC32FM Part Data Attributes:
|
54AC32FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC32FM
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54AC32FM
This table gives cross-reference parts and alternative options found for 54AC32FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC32FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761401DX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | 54AC32FM vs 5962-8761401DX |
JM38510R75201SDA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERPACK-14 | Texas Instruments | 54AC32FM vs JM38510R75201SDA |
M38510/75201BDX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC32FM vs M38510/75201BDX |
SNJ54AC32W | Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | 54AC32FM vs SNJ54AC32W |
5962-8761401XA | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54AC32FM vs 5962-8761401XA |
M38510/75201BDX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | e2v technologies | 54AC32FM vs M38510/75201BDX |
JM38510R75201SD | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERPACK-14 | Texas Instruments | 54AC32FM vs JM38510R75201SD |
5962-8761401XX | AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54AC32FM vs 5962-8761401XX |
74AC32FCTR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54AC32FM vs 74AC32FCTR |
RHFAC32K02V | Rad-Hard Quad 2-Input OR Gate | STMicroelectronics | 54AC32FM vs RHFAC32K02V |